Nichicon F931C106MBA

Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PUI
F931C106MBA 0 Send RFQ »
Farnell
2113091 908 Buy Now »
GBP
0.426 0.350 0.161 0.113 0.113
element14 APAC 2
2113091 808 Buy Now »
SGD
0.282 0.282 0.282 0.238 0.160
2113091RL 808 Buy Now »
SGD
0.282 0.282 0.282 0.238 0.160
RS Components
5019526 690 Buy Now »
JPY
30.80 26.60 20.00 20.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
F931C106MBA 150 ··
USD
0.188 0.188 0.188 0.188 0.188
Quest
F931C106MBA 63,625 Buy Now »
USD
0.850 0.425 0.255 0.170 0.106
SPEC
F931C106MBA 200 ··
STLAA.com
F931C106MBA 210 ··
Florida Circuit
F931C106MBA 1,705 ··
4 Star Electronics
F931C106MBA 300 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
F931C106MBA Contact ··
Touchstone Systems
F931C106MBA Contact Send RFQ »
XS Micro
F931C106MBA Contact ··

Descriptions

CAPACITOR, 10UF, 16V, 2OHM; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:2ohm; Capacitor Case Style:1411 [3528 Metric]; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012); Termination Type:SMD
Farnell
Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21
SPEC
CAP TANTALUM 10UF 16V 20% SMD
Florida Circuit
Capacitor Tantalum SMD F931C106MB 16V 10
RS Components
CAPACITOR TANT, 10UF, 16V, 2OHM, 3528-21; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:2ohm; Capacitor Case Style:3528-21; Operating Temperature Range:-55°C to +125°C; MSL:MSL 1 - Unlimited
element14 APAC

Technical Specifications

Size-Width 2.8 mm
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
REACH SVHC Compliance No SVHC
Number of Pins 2
Capacitance 10 µF
Equivalent Series Resistance (ESR) 2 Ω
Mounting Type Surface Mount
Capacitance Tolerance ±20%
RoHS Compliant
Size-Height 2.1 mm
Voltage Rating (DC) 16 V
Size-Length 3.5 mm

Documents

Farnell
Datasheet 2 pages 7 years ago
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 2 pages 7 years ago
Digi-Key
Datasheet 2 pages 13 years ago
Future Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 9 years ago
element14
Datasheet 2 pages 7 years ago
Datasheet 2 pages 7 years ago

Images

Alternate Names

NICH F931C106MBA
NICHI F931C106MBA
NICHIC F931C106MBA
NICHICON AMERICA F931C106MBA
NICHCON F931C106MBA
NICHICON CORPORATION F931C106MBA
NICHICON CORP F931C106MBA
NICHCN F931C106MBA
NICHICO F931C106MBA
Nichicon (America) Corp F931C106MBA
NCH F931C106MBA
NICHICON (HONG KONG) LIMITED F931C106MBA
NICHICON (VA) F931C106MBA
0202 NICHICON F931C106MBA
UNITED CHEMI CON/Nichicon F931C106MBA
NICHICON AMERICA CORPORATION F931C106MBA
PANASONIC / NICHICON F931C106MBA
nichicon (america) corpor F931C106MBA
NICHICON/NON F931C106MBA
NICHICON CORPORATION - PHILIPS F931C106MBA
NICHICON-SPR F931C106MBA
NICHICON AMERICA CORPORAT F931C106MBA
NICHICON ELECTRONICS F931C106MBA
NICHICON(RoHS) F931C106MBA

Search for other parts like F931 »