KYOCERA AVX F931A476MBA

Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Tolerance20 %
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931A476MBA.

Newark
Datasheet5 pages6 years ago
Datasheet4 pages9 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Upverter
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-7.60%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.149
$ 0.149
Stock
158,172
1,415,292
1,415,292
Authorized Distributors
13
15
15
Capacitance
47 µF
47 µF
47 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
SMD/SMT
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Leakage Current
-
4.7 µA
4.7 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F931A476MBA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX F931A476MBA provided by its distributors.

Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
F93 Series 47 uF ±20% 10 V Surface Mount J-Lead Tantalum Capacitor
TANTALUM CAPACITOR, 47UF, 10V, 20%, 1411, FULL REEL; Capacitance:47µF; Voltage(DC):10V; Capacitor Case / Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; ESR:1ohm; Manufacturer Size Code:B; Product Length:3.5mm RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931A476MBA.

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Tolerance20 %
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931A476MBA.

Newark
Datasheet5 pages6 years ago
Datasheet4 pages9 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Upverter
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago