AVX F930J686KBA

Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1211

Documents

Download datasheets and manufacturer documentation for AVX F930J686KBA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.425
$ 0.195
$ 0.195
Stock
58,358
612,394
612,394
Authorized Distributors
6
17
17
Capacitance
-
68 µF
68 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1211
1210
1210
Voltage Rating (DC)
-
6.3 V
6.3 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
-
900 mΩ
900 mΩ
Leakage Current
-
4 µA
4 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX F930J686KBA.

Descriptions

Descriptions of AVX F930J686KBA provided by its distributors.

Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
F93 1411 (3528Metric) Tantalum Capacitor 0.138Lx0.110W 3.50mmx2.80mm ±10% 68muF 6.3V
Capacitor,68Uf,6.3Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |AVX F930J686KBA

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package1211

Documents

Download datasheets and manufacturer documentation for AVX F930J686KBA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago