AVX F930J476KBA

Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for AVX F930J476KBA.

Future Electronics
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.134
$ 0.218
$ 0.208
$ 0.419
$ 0.379
$ 0.431
Stock
30,240
5,159,448
557,287
385,955
47,370
11,773
46,775
Authorized Distributors
5
18
16
14
8
4
7
Capacitance
-
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
-
1210
1210
1210
1210
1210
Molded
Voltage Rating (DC)
-
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
Tolerance
-
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2 Ω
250 mΩ
500 mΩ
350 mΩ
500 mΩ
500 mΩ
Leakage Current
-
3 µA
3 µA
3 µA
3 µA
-
-
Dissipation Factor
-
6 %
6 %
6 %
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX F930J476KBA.

Descriptions

Descriptions of AVX F930J476KBA provided by its distributors.

Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
F93 Series 47 uF ±10% 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor
Capacitor,47Uf,6.3Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes
Tantalum - NTP Conformal47 uF,6.3 V | AVX F930J476KBA
1411 (3528Metric) F93 6.3V 47muF ±10% 0.138Lx0.110W 3.50mmx2.80mm

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • F930J476KBA.

Technical Specifications

Technical
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for AVX F930J476KBA.

Future Electronics
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago