KYOCERA AVX F930J476KAA

Cap Tant Solid 47uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)2.5 Ω
PackagingTape & Reel (TR)
Schedule B8532210050
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F930J476KAA.

Newark
Datasheet5 pages6 years ago
AVX
Datasheet4 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.178
$ 0.135
$ 0.135
Stock
223,712
9,660,373
9,660,373
Authorized Distributors
11
19
19
Capacitance
47 µF
47 µF
47 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
-
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
1.6 Ω
1.6 Ω
Leakage Current
-
2.8 µA
2.8 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F930J476KAA.

Descriptions

Descriptions of KYOCERA AVX F930J476KAA provided by its distributors.

Cap Tant Solid 47uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125C T/R
F93 Series 47 uF ±10 % 6.3 V SMT Standard J-Lead Tantalum Capacitor
1206 (3216Metric) F93 6.3V 47muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
Tantalum - NTP Conformal47 uF,6.3 V | AVX F930J476KAA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F930J476KAA.

Technical Specifications

Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)2.5 Ω
PackagingTape & Reel (TR)
Schedule B8532210050
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F930J476KAA.

Newark
Datasheet5 pages6 years ago
AVX
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago