KYOCERA AVX F930J157KCC

Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-27 0.7Ohm 125°C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingDigi-Reel®

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F930J157KCC.

AVX
Datasheet4 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.357
$ 0.283
$ 0.351
$ 0.44
$ 0.374
$ 0.419
$ 0.432
Stock
12,895
131,324
51,624
93,224
28,024
2,357
8,926
Authorized Distributors
1
14
10
9
10
6
8
Capacitance
-
150 µF
150 µF
150 µF
150 µF
150 µF
150 µF
Mount
-
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Case/Package
-
2312
Molded
Molded
-
6032-28
6032-28
Voltage Rating (DC)
-
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
Tolerance
-
10 %
10 %
10 %
-
10 %
10 %
ESR (Equivalent Series Resistance)
-
1.3 Ω
150 mΩ
50 mΩ
100 mΩ
250 mΩ
200 mΩ
Leakage Current
-
9.5 µA
9.5 µA
9.5 µA
-
9.5 µA
9.5 µA
Dissipation Factor
-
6 %
6 %
6 %
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F930J157KCC.

Descriptions

Descriptions of KYOCERA AVX F930J157KCC provided by its distributors.

Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-27 0.7Ohm 125°C T/R
CAP TANT 150UF 10% 6.3V 2312
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Technical
PackagingDigi-Reel®

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F930J157KCC.

AVX
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago