KYOCERA AVX F930J107KBA

Cap Tant Solid 100uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1211
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)900 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Tolerance10 %
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F930J107KBA.

Farnell
Datasheet5 pages4 years ago
Datasheet5 pages6 years ago
Upverter
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+108%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.197
$ 0.197
Stock
268,229
7,521,655
7,521,655
Authorized Distributors
12
19
19
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1211
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
1.7 Ω
1.7 Ω
Leakage Current
-
6.3 µA
6.3 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F930J107KBA.

Descriptions

Descriptions of KYOCERA AVX F930J107KBA provided by its distributors.

Cap Tant Solid 100uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
F93 Series 100 uF ±10 % 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor
Tantalum - NTP Conformal100 uF,6.3 V | AVX F930J107KBA
F93 TANT 100UF 6.3V 10% CASE B

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F930J107KBA.

Technical Specifications

Physical
Case/Package1211
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)900 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Tolerance10 %
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F930J107KBA.

Farnell
Datasheet5 pages4 years ago
Datasheet5 pages6 years ago
Upverter
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago