KYOCERA AVX F930J107KAA

Cap Tant Solid 100uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)2 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F930J107KAA.

element14 APAC
Datasheet5 pages6 years ago
Upverter
Datasheet4 pages8 years ago
Future Electronics
Datasheet5 pages2 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F930J107KAA.

Descriptions

Descriptions of KYOCERA AVX F930J107KAA provided by its distributors.

Cap Tant Solid 100uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206
F93 Series 100 uF ±10% 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor
Tantalum - NTP Conformal100 uF,6.3 V | AVX F930J107KAA
Product Description Demo for Development.
F93 TANT 100UF 6.3V 10% CASE A

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F930J107KAA.

Technical Specifications

Physical
Case/Package1206
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)2 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F930J107KAA.

element14 APAC
Datasheet5 pages6 years ago
Upverter
Datasheet4 pages8 years ago
Future Electronics
Datasheet5 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago