KYOCERA AVX F930G687KNC

Cap Tant Solid 680uF 4V N CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.3Ohm 125°C T/R
Production
Datasheet

Price and Stock

Technical Specifications

Technical
PackagingDigi-Reel®

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F930G687KNC.

AVX
Datasheet4 pages8 years ago

Alternate Parts

Price @ 1000
$ 1.094
$ 1.094
Stock
1,000
74,257
74,257
Authorized Distributors
0
10
10
Capacitance
-
680 µF
680 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
-
2917
2917
Voltage Rating (DC)
-
4 V
4 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
-
500 mΩ
500 mΩ
Leakage Current
-
27.2 µA
27.2 µA
Dissipation Factor
-
14 %
14 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F930G687KNC.

Descriptions

Descriptions of KYOCERA AVX F930G687KNC provided by its distributors.

Cap Tant Solid 680uF 4V N CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.3Ohm 125°C T/R
2917 (7343Metric) F93 4V 680muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
CAP TANT 680UF 10% 4V 2917
680UF 4V 10% 7343-31

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Technical
PackagingDigi-Reel®

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F930G687KNC.

AVX
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago