AVX F930G107MBA

Cap Tant Solid 100uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for AVX F930G107MBA.

AVX
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-11.23%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.253
$ 0.253
Stock
47,373
396,218
396,218
Authorized Distributors
5
11
11
Capacitance
-
100 µF
100 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
-
1210
1210
Voltage Rating (DC)
-
4 V
4 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
900 mΩ
900 mΩ
Leakage Current
-
4 µA
4 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX F930G107MBA.

Descriptions

Descriptions of AVX F930G107MBA provided by its distributors.

Cap Tant Solid 100uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
Capacitor,100uF,4VDC,20-% Tol,20+% Tol RoHS Compliant: Yes
Tantalum - NTP Conformal100 uF,4 V | AVX F930G107MBA
1411 (3528Metric) F93 4V 100muF ±20% 0.138Lx0.110W 3.50mmx2.80mm

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • F930G107MBA.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for AVX F930G107MBA.

AVX
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago