KYOCERA AVX F911C476MNC

Cap Tant Solid 47uF 16V N CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 0.15 Ohm 125C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance47 µF
Schedule B8532210050
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F911C476MNC.

AVX
Datasheet3 pages8 years ago
Newark
Datasheet11 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.115
$ 0.378
$ 0.378
Stock
31,403
460,088
460,088
Authorized Distributors
5
12
12
Capacitance
47 µF
47 µF
47 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
-
7343-31
7343-31
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Leakage Current
-
7.5 µA
7.5 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F911C476MNC.

Descriptions

Descriptions of KYOCERA AVX F911C476MNC provided by its distributors.

Cap Tant Solid 47uF 16V N CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 0.15 Ohm 125C T/R
F91 Series 2917 47 uF 16 V ±20% Low ESR Resin-Molded Chip Tantalum Capacitor
CAP TANTALUM 47UF 16V 20% N-CASE SMD
Low ESR MnO2,47 uF,16 V | AVX F911C476MNC
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F911C476MNC.

Technical Specifications

Technical
Capacitance47 µF
Schedule B8532210050
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F911C476MNC.

AVX
Datasheet3 pages8 years ago
Newark
Datasheet11 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago