Honeywell F58000140

Position Transducer-xdcr Lt 10 in 10K/0.1% 4-40
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Linearity0.1 %
Max Operating Temperature80 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Resistance10 kΩ
Sensing MethodResistive
TerminationWire Leads
Tolerance20 %
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Honeywell F58000140.

Arrow Electronics
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell F58000140.

Descriptions

Descriptions of Honeywell F58000140 provided by its distributors.

POSITION TRANSDUCER-XDCR LT 10 IN 10K/0.1% 4-40
Honeywell Position Transducers
Industrial Potentiometers
SENSOR LINEAR 254MM WIRE LEAD
RESISTIVE & OPTICAL

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Number of Pins3
Technical
Linearity0.1 %
Max Operating Temperature80 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Resistance10 kΩ
Sensing MethodResistive
TerminationWire Leads
Tolerance20 %
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Honeywell F58000140.

Arrow Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago