KYOCERA AVX F381A106MMA

Cap Tant Polymer 10uF 10VDC M CASE 20% (1.6 X 0.85 X 0.8mm) Undertab SMD 1608 0.5 Ohm 105C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance10 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current224 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth850 µm
Height800 µm
Height - Seated (Max)889 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F381A106MMA.

Newark
Datasheet3 pages7 years ago
Datasheet2 pages10 years ago
Datasheet4 pages2 years ago
element14 APAC
Datasheet3 pages9 years ago
Upverter
Datasheet3 pages8 years ago
Farnell
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages2 years ago

Inventory History

3 month trend:
-98.33%

Alternate Parts

Price @ 1000
$ 0.441
$ 0.217
$ 0.217
Stock
126,272
11,865
11,865
Authorized Distributors
5
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
300 mΩ
300 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
224 mA
289 mA
289 mA
Height - Seated (Max)
889 µm
889 µm
889 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F381A106MMA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX F381A106MMA provided by its distributors.

Cap Tant Polymer 10uF 10VDC M CASE 20% (1.6 X 0.85 X 0.8mm) Undertab SMD 1608 0.5 Ohm 105C T/R
0603 (1608Metric) F38 10V 10muF ±20% 0.063Lx0.033W 1.60mmx0.85mm
Tantalum - NTP Conformal10 uF,10 V | AVX F381A106MMA
TC 10uF 10V 20% Case M 500mOhm
Product Description Demo for Development.
Cap, Tan, Polymer, 10Uf, 10V, 0603; Capacitance:10Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:M; Esr:0.5Ohm; Product Length:1.6Mm; Product Width:0.85Mm; Product Height:0.8Mm; Product Range:F38 Series Rohs Compliant: Yes |Kyocera Avx F381A106MMA.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F381A106MMA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance10 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current224 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth850 µm
Height800 µm
Height - Seated (Max)889 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F381A106MMA.

Newark
Datasheet3 pages7 years ago
Datasheet2 pages10 years ago
Datasheet4 pages2 years ago
element14 APAC
Datasheet3 pages9 years ago
Upverter
Datasheet3 pages8 years ago
Farnell
Datasheet4 pages2 years ago
Future Electronics
Datasheet4 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago