KYOCERA AVX F380J476MSA

Cap Tant Polymer 47uF 6.3VDC S CASE 20% (2 X 1.25 X 0.8mm) Undertab SMD 2012 0.2 Ohm 105C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)200 mΩ
Leakage Current29.6 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current474 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height800 µm
Height - Seated (Max)990.6 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F380J476MSA.

Newark
Datasheet3 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet4 pages2 years ago
LKR
Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.26
$ 0.238
$ 0.238
Stock
95,396
272,235
272,235
Authorized Distributors
6
11
11
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
150 mΩ
150 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
474 mA
548 mA
548 mA
Height - Seated (Max)
990.6 µm
889 µm
889 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F380J476MSA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX F380J476MSA provided by its distributors.

Cap Tant Polymer 47uF 6.3VDC S CASE 20% (2 X 1.25 X 0.8mm) Undertab SMD 2012 0.2 Ohm 105C T/R
0805 (2012Metric) F38 6.3V 47muF 卤20% 0.079Lx0.049W 2.00mmx1.25mm
Tantalum - NTP Conformal47 uF,6.3 V | AVX F380J476MSA
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
TC 47uF 6,3V 20% Case S 200mOhm
Product Description Demo for Development.
Tantalum Capacitor, 47Uf, 20%, 6.3V, 0805; Capacitance:47Μf; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Product Range:f38 Series; Manufacturer Size Code:s; Esr:0.2Ohm; Length:2Mm; Width:1.25Mm; Height:0.8Mm Rohs Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)200 mΩ
Leakage Current29.6 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current474 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height800 µm
Height - Seated (Max)990.6 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F380J476MSA.

Newark
Datasheet3 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet4 pages2 years ago
LKR
Datasheet4 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago