KYOCERA AVX F380J476MMAAXE

Cap Tant Polymer 47uF 6.3VDC M CASE 20% (1.6 X 0.85 X 1mm) Undertab SMD 0.5 Ohm 105C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance47 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current59.2 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current224 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth850 µm
Height800 µm
Height - Seated (Max)889 µm
Length1.6 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F380J476MMAAXE.

element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages8 years ago
Farnell
Datasheet4 pages2 years ago

Inventory History

3 month trend:
-27.87%

Alternate Parts

Price @ 1000
$ 0.564
$ 0.261
Stock
251,962
372,294
Authorized Distributors
9
5
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
300 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
224 mA
289 mA
Height - Seated (Max)
889 µm
889 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F380J476MMAAXE.

Related Parts

Descriptions

Descriptions of KYOCERA AVX F380J476MMAAXE provided by its distributors.

Cap Tant Polymer 47uF 6.3VDC M CASE 20% (1.6 X 0.85 X 1mm) Undertab SMD 0.5 Ohm 105C T/R
CAPACITOR, TAN, POLYMER, 47UF, 6.3V, 0603
Tantalum Capacitors Polymer 47uF 6.3VDC M CASE 20% 0.5Ohm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • F380J476MMAAXE.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance47 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current59.2 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current224 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth850 µm
Height800 µm
Height - Seated (Max)889 µm
Length1.6 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F380J476MMAAXE.

element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages8 years ago
Farnell
Datasheet4 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago