Simpson F35-1-54-0

SIMPSON ELECTRIC F351540 Panel Meter 3-1/2, 120Vac, 200Vrms. More details: Panel Meter 3-1/2, 120Vac, 200Vrms

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
93F9514 5 Buy Now »
USD
215.84 215.84 215.84 215.84 215.84
Zoro
G1511800 Yes ··
USD
274.97 274.97 274.97 274.97 274.97
Allied Electronics
70209645 9 Buy Now »
USD
226.07 226.07 226.07 226.07 226.07
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
F35-1-54-0 Contact ··

Descriptions

SIMPSON ELECTRIC F351540 Panel Meter 3-1/2, 120Vac, 200Vrms. More details: Panel Meter 3-1/2, 120Vac, 200Vrms
Zoro
AC True RMS Voltage Meter; Panel Cutout Height:1.77"; Panel Cutout Width:3.62"; IP/NEMA Rating:4X; Full Scale Range:± 199.9; Display Mode:LED; Meter Signal Input:Voltage; Meter Output:Voltage; Leaded Process Compatible:No ;RoHS Compliant: No
Newark
Meter, Digital AC; 200 VAC (TRMS); 250 V (Max.); 10 Megohms; 100 mV; 0.56 in.
Allied Electronics

Technical Specifications

Size-Length 96.012 mm
RoHS Non-Compliant
Input Impedance 10 MΩ
Power Consumption 3 W
Weight 255.145707 g
Size-Height 48.006 mm

Documents

Newark
Datasheet 7 pages 2 years ago
Datasheet 3 pages 3 years ago
Mouser
Datasheet 4 pages 10 years ago
Allied Electronics
Datasheet 3 pages 9 years ago
Datasheet 4 pages 12 years ago

Images

Alternate Names

SIMPSON ELECTRIC F35-1-54-0
SMPSON F35-1-54-0
Simpson Electric Company F35-1-54-0
INSULATED TOOLS F35-1-54-0
SIMPSON ELECTR F35-1-54-0
SIMPSON ELECTRIC COMPANY-DISTRIB DV F35-1-54-0
SIMPSON DISTR CTR F35-1-54-0

Search for other parts like F35 »