Texas Instruments F28M35H52C1RFPT

MCU 32-bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins144
Technical
Ambient Temperature Range High125 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency100 MHz
InterfaceCAN, Ethernet, I2C, SCI, SPI, UART, USB
Max Frequency100 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature105 °C
Max Supply Voltage1.32 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of A/D Converters2
Number of ADC Channels20
Number of Ethernet Channels1
Number of GPIO64
Number of I2C Channels3
Number of I/Os64
Number of Programmable I/O64
Number of PWM Channels9
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels6
Number of USB Channels1
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size136 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length20 mm
Thickness1 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments F28M35H52C1RFPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet198 pages11 years ago
Datasheet192 pages11 years ago
Datasheet107 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet104 pages12 years ago
Newark
Datasheet238 pages6 years ago
Datasheet239 pages9 years ago
Datasheet239 pages9 years ago
element14 APAC
Datasheet235 pages8 years ago
Datasheet235 pages7 years ago
Farnell
Datasheet239 pages9 years ago
SHENGYU ELECTRONICS
Datasheet229 pages1 year ago

Inventory History

3 month trend:
+9.71%

Alternate Parts

Price @ 1000
$ 23.16
$ 27.79
$ 30.25
Stock
286,610
263,694
279,945
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
150 MHz
150 MHz
Number of I/Os
64
74
-
Interface
CAN, Ethernet, I2C, SCI, SPI, UART, USB
CAN, EBI/EMI, Ethernet, I2C, SCI, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
1 MB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.32 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments F28M35H52C1RFPT provided by its distributors.

MCU 32-bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 100MHz, CMOS, PQFP144
C2000â„¢ dual core 32-bit MCU with 250 MIPS, 1024-kb Flash 144-HTQFP -40 to 105
Mcu, 32Bit, Cortex-M3/C2000, Htqfp-64; Product Range:F28X (C2000) Family F28M35Hx Series Microcontrollers; Architecture:Arm Cortex-M3, C2000; No. Of Bits:32Bit; Cpu Speed:150Mhz; Program Memory Size:512Kb; Ram Memory Size:136Kb; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS F28M35H52C1RFPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F28M35H52C1 RFPT
  • F28M35H52C1RFPT .

Technical Specifications

Physical
MountSurface Mount
Number of Pins144
Technical
Ambient Temperature Range High125 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency100 MHz
InterfaceCAN, Ethernet, I2C, SCI, SPI, UART, USB
Max Frequency100 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature105 °C
Max Supply Voltage1.32 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of A/D Converters2
Number of ADC Channels20
Number of Ethernet Channels1
Number of GPIO64
Number of I2C Channels3
Number of I/Os64
Number of Programmable I/O64
Number of PWM Channels9
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels6
Number of USB Channels1
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size136 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length20 mm
Thickness1 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments F28M35H52C1RFPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet198 pages11 years ago
Datasheet192 pages11 years ago
Datasheet107 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet104 pages12 years ago
Newark
Datasheet238 pages6 years ago
Datasheet239 pages9 years ago
Datasheet239 pages9 years ago
element14 APAC
Datasheet235 pages8 years ago
Datasheet235 pages7 years ago
Farnell
Datasheet239 pages9 years ago
SHENGYU ELECTRONICS
Datasheet229 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago