Cantherm F20B09005ACFA06E

Thermostat 194¡ãF (90¡ãC) SPST-NO Potted - Wire Leads Wire Leads - 6" (152.4mm)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole

Inventory History

3 month trend:
-45.47%

Engineering Resources

View Evaluation kits and Reference designs for Cantherm F20B09005ACFA06E.

Descriptions

Descriptions of Cantherm F20B09005ACFA06E provided by its distributors.

Thermostat 194¡ãF (90¡ãC) SPST-NO Potted - Wire Leads Wire Leads - 6" (152.4mm)
THERMOSTAT 90DEG C SPST-NO WIRE
Thermostat, No, 90 Deg C, Wire Lead; Switching Temperature:90°C; Reset Temperature:-; Contact Operation:Normally Open; Sensor Terminals:Wire Leads; Sensor Housing:To-220; Contact Rating:1A At 250Vac; Product Range:F20 Series; Svhc:Norohs Compliant: Yes |Cantherm F20B09005ACFA06E

Manufacturer Aliases

Cantherm has several brands around the world that distributors may use as alternate names. Cantherm may also be known as the following names:

  • CANTHERM (VA)

Technical Specifications

Physical
MountThrough Hole

Compliance

Environmental Classification
RoHSCompliant