Crydom F18107SDK600

Thyristor Module, scr Doubler, 600V V(Rrm), 105A I(T) |Sensata/crydom F18107SDK600
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins7
Technical
Current Rating105 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)105 A
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Crydom F18107SDK600.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
TME
Datasheet4 pages6 years ago
Master Electronics
Datasheet5 pages5 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Crydom F18107SDK600.

Descriptions

Descriptions of Crydom F18107SDK600 provided by its distributors.

Thyristor Module, scr Doubler, 600V V(Rrm), 105A I(T) |Sensata/crydom F18107SDK600
Discrete Semiconductor Modules .6KV VRRM105A I(T) THY MODULE SCR
F-18 series, SCR Diode Power Modules, 25 to 105 Amp, 120 to 600 Volts AC | Sensata - Crydom F18107SDK600
Thyristor SCR Module 600V 2.25KA 7-Pin
POWER MODULE SCRDIODE F18 SE POWER MODULE

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins7
Technical
Current Rating105 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)105 A
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Crydom F18107SDK600.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
TME
Datasheet4 pages6 years ago
Master Electronics
Datasheet5 pages5 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant