See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
F15-15-A Contact ··
North Star Micro
F15-15-A Contact ··

Technical Specifications

Mounting Type Chassis
Output Voltage 12 V
Size-Height 127 mm
Weight 8.618255 kg
Size-Width 123.95 mm
Current Rating 16 A
Lead-Free Status Contains Lead
Number of Outputs 1
Power Rating 192 W
Size-Length 425.45 mm
RoHS Non-Compliant

Documents

Digi-Key
Datasheet 7 pages 16 years ago
Allied Electronics
Datasheet 5 pages 11 years ago

Alternate Names

IPD F15-15-A
POW1 F15-15-A
P-ONE F15-15-A
POWR F15-15-A
POWER-ONE INC F15-15-A
POWER-1 F15-15-A
POWER-ONE (VA) F15-15-A
POWR_ONE F15-15-A

Search for other parts like F15 »