KYOCERA AVX F1206B0R25FSTR

Fuse Chip Fast Acting 0.25A 63V SMD Solder Pad 1206 T/R UL/cUL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Current Rating250 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
Resistance750 mΩ
Voltage Rating (DC)63 V
Dimensions
Depth1.6 mm
Height1.2 mm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F1206B0R25FSTR.

Future Electronics
Datasheet17 pages8 years ago
_legacy Avnet
Datasheet12 pages13 years ago
DigiKey
Datasheet18 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.445
$ 0.196
$ 1.77
$ 2.205
Stock
28,100
86,779
3,241
2,908
Authorized Distributors
7
9
11
7
Current Rating
250 mA
250 mA
250 mA
250 mA
Voltage Rating (AC)
-
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F1206B0R25FSTR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX F1206B0R25FSTR provided by its distributors.

Fuse Chip Fast Acting 0.25A 63V SMD Solder Pad 1206 T/R UL/cUL
F1206B Series 1206 63 V 250 mA Surface Mount Thin Film Chip Fuse
Accuguard/T&r Rohs Compliant: Yes |Kyocera Avx F1206B0R25FSTR
FUSE BOARD MNT 250MA 63VDC 1206
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Current Rating250 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
Resistance750 mΩ
Voltage Rating (DC)63 V
Dimensions
Depth1.6 mm
Height1.2 mm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F1206B0R25FSTR.

Future Electronics
Datasheet17 pages8 years ago
_legacy Avnet
Datasheet12 pages13 years ago
DigiKey
Datasheet18 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago