FCT F09P1G1

D SUB CONNECTOR, PLUG, 9 POSITION

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
78X5071 36 Buy Now »
USD
1.99 1.99 1.99 1.68 1.68
Farnell
2433284 103 Buy Now »
GBP
2.37 2.11 1.63 1.41 1.41
element14 APAC
2433284 83 Buy Now »
SGD
5.24 4.72 3.92 3.45 3.45
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
F09P1G1 Contact ··
XS Micro
F09P1G1 Contact ··

Descriptions

D SUB, PLUG, DE, 9WAY
element14 APAC
D SUB, PLUG, DE, 9WAY
Farnell
D SUB CONNECTOR, PLUG, 9 POSITION
Newark

Technical Specifications

RoHS Compliant
Mounting Type Through Hole Vertical
Number of Contacts 9
Gender Male
Contact Material Brass

Documents

Farnell
Datasheet 1 page 2 years ago

Images

Alternate Names

FCT ELECTRONICS F09P1G1
FCT ELECTRONIC GMBH F09P1G1
FCT A MOLEX COMPANY F09P1G1
FCT ELECTRONIC F09P1G1
FCT US LLC A MOLEX COMPANY F09P1G1
FCT US LLC F09P1G1

Search for other parts like F09 »