Panasonic EZP-E80106LTA

Cap Film 10uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0158 Ohm 85C Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance10 µF
DielectricPP
ESR (Equivalent Series Resistance)15.8 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating800 V
Voltage Rating (AC)800 V
Voltage Rating (DC)800 V
Dimensions
Depth20 mm
Height42 mm
Height - Seated (Max)42.0116 mm
Lead Diameter1.2 mm
Lead Pitch37.5 mm
Length41.5 mm
Width19.9898 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EZP-E80106LTA.

Panasonic SCT
Datasheet3 pages8 years ago
Farnell
Datasheet4 pages8 years ago
Newark
Datasheet4 pages11 years ago
Master Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet8 pages11 years ago
Factory Futures
Datasheet4 pages0 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EZP-E80106LTA.

Related Parts

Descriptions

Descriptions of Panasonic EZP-E80106LTA provided by its distributors.

Cap Film 10uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0158 Ohm 85C Package
Power Film Capacitor, 10 uF, 800 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole
Radial FILM CAPACITOR EZPE 800V 10muF 卤10% 1.634Lx0.787W 41.50mmx20.00mm
Film Capacitors (Automotive, Industrial and Infrastructure Use), 10uF, -10%, 800V, -25 to 70¡C
Panasonic SCT
EZPE,METALLIZED PP FILM,RADIAL LEAD / 800VDC,10UF,20X42X41.5,37.5,ST,2PIN
CAP RDL METALLIZED PP FILM 800V 10UF 10%
Cap, 10Μf, 800V, 10%, Pp; Capacitance:10Μf; Voltage Rating:800V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Product Range:Ezpe Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Rohs Compliant: Yes |Panasonic EZPE80106LTA
CAP, 10µF, 800V, 10%, PP; Capacitance: 10µF; Voltage Rating: 800V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: EZPE Series; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead Spacing: 37.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; ESR: 0.0158ohm; Operating Temperature Range: -40°C to +85°C; Voltage Rating V DC: 800V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZPE80106LTA

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance10 µF
DielectricPP
ESR (Equivalent Series Resistance)15.8 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating800 V
Voltage Rating (AC)800 V
Voltage Rating (DC)800 V
Dimensions
Depth20 mm
Height42 mm
Height - Seated (Max)42.0116 mm
Lead Diameter1.2 mm
Lead Pitch37.5 mm
Length41.5 mm
Width19.9898 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EZP-E80106LTA.

Panasonic SCT
Datasheet3 pages8 years ago
Farnell
Datasheet4 pages8 years ago
Newark
Datasheet4 pages11 years ago
Master Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet8 pages11 years ago
Factory Futures
Datasheet4 pages0 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant