Panasonic EZJ-ZSV171AA

Multilayer Varistor, Ezjz, 2Arraysmd Rohs Compliant: Yes
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0504
Case Code (Imperial)0504
Case Code (Metric)1310
MaterialZinc
MountSurface Mount
Technical
Capacitance2.1 pF
Clamping Voltage170 V
Max Operating Temperature85 °C
Max Voltage Rating (DC)18 V
Min Operating Temperature-40 °C
Number of Circuits2
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Varistor Voltage170 V
Voltage Rating (AC)18 V
Voltage Rating (DC)18 V
Dimensions
Lead Pitch640 µm
Thickness660 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-ZSV171AA.

element14 APAC
Datasheet2 pages13 years ago
Farnell
Datasheet15 pages8 years ago
Panasonic SCT
Technical Drawing1 page8 years ago
Datasheet8 pages8 years ago
Electro Sonic
Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet13 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EZJ-ZSV171AA.

Descriptions

Descriptions of Panasonic EZJ-ZSV171AA provided by its distributors.

Multilayer Varistor, Ezjz, 2Arraysmd Rohs Compliant: Yes
Multilayer Varistor, EZJZ, 2ArraySMD 0504, 3pF MAX
Multilayer Varistor, 18V, 3pF, 2 Array
Panasonic SCT
Var MLV 18VDC 170V 0504 SMD Paper T/R
VARISTOR ARRAY, 0504, 18V, 2.1PF; Voltage Rating VAC: -; Voltage Rating V DC: 18V; Product Range: -; Clamping Voltage Vc Max: -; Varistor Case Style: 0504; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): -; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017); Capacitance: 2.1pF; Clamping Voltage: 170V; Operating Temperature Range: -40°C to +85°C; Suppressor Type: Varistor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJZSV171AA

Technical Specifications

Physical
Case/Package0504
Case Code (Imperial)0504
Case Code (Metric)1310
MaterialZinc
MountSurface Mount
Technical
Capacitance2.1 pF
Clamping Voltage170 V
Max Operating Temperature85 °C
Max Voltage Rating (DC)18 V
Min Operating Temperature-40 °C
Number of Circuits2
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Varistor Voltage170 V
Voltage Rating (AC)18 V
Voltage Rating (DC)18 V
Dimensions
Lead Pitch640 µm
Thickness660 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-ZSV171AA.

element14 APAC
Datasheet2 pages13 years ago
Farnell
Datasheet15 pages8 years ago
Panasonic SCT
Technical Drawing1 page8 years ago
Datasheet8 pages8 years ago
Electro Sonic
Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet13 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant