Panasonic EZJ-Z1V270GA

Multilayer Varistor, EZJZ Series, SMD 0603,DC16Vma

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
P10862CT-ND 8,804 Buy Now »
USD
0.350 0.195 0.120 0.088 0.088
P10862DKR-ND 8,804 Buy Now »
USD
0.350 0.195 0.120 0.088 0.088
P10862TR-ND 8,000 Buy Now »
USD
0.075
Arrow
EZJZ1V270GA**MULT1 2,332 Buy Now »
USD
0.174 0.128 0.092 0.076 0.073
Verical
EZJ-Z1V270GA 2,432 Buy Now »
USD
0.076 0.076
TTI
EZJ-Z1V270GA 32,000 Buy Now »
USD
0.063
Mouser
667-EZJ-Z1V270GA 24,027 Buy Now »
USD
0.350 0.195 0.120 0.087 0.066
Onlinecomponents.com
EZJZ1V270GA 6,830 Buy Now »
USD
0.087 0.052
Newark 2
55T6234 0 ··
USD
0.104
01X1695 0 ··
USD
0.058
Master Electronics
EZJZ1V270GA 6,010 ··
USD
0.087 0.052
Chip One Stop Global
C1S600600622543 2,432 Buy Now »
USD
0.081 0.064 0.058
Allied Electronics
E4469414 n/s Buy Now »
USD
0.088
Electro Sonic
EZJZ1V270GA 6,830 Buy Now »
USD
0.092 0.055
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EZJ-Z1V270GA Contact ··

Descriptions

Multilayer Varistor, EZJZ Series, SMD 0603,DC16Vma
Allied Electronics
Var MLV 16VDC 20A 27V 0603 SMD Paper T/R
Chip One Stop Global
Multilayer Varistor EZJZ Series SMD
Master Electronics
VARISTOR 27V 20A 0603
Digi-Key
VARISTORS, MULTILAYER, 27V, 16V, 0603, FULL REEL
Newark
Var MLV 16VDC 20A 27V 0603 SMD T/R
Verical

Technical Specifications

Case / Package (SI) 1608
Size-Height 900 µm
Packaging Cut Tape (CT)
Case / Package / Footprint 0603
Mounting Type Surface Mount
Capacitance 100 pF
RoHS Compliant
Size-Length 1.6 mm
Size-Width 800 µm
Material Zinc Oxide

Documents

Newark
Datasheet
Datasheet
Arrow
Datasheet 5 pages 6 years ago
Electro Sonic
Datasheet
_crawl Avnet
Datasheet 5 pages 8 years ago
Digi-Key
Datasheet 13 pages 10 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago

Images

Alternate Names

PAN EZJ-Z1V270GA
PANA EZJ-Z1V270GA
PANASONI EZJ-Z1V270GA
Panasonic Electric Works EZJ-Z1V270GA
PANAS EZJ-Z1V270GA
PANSONIC EZJ-Z1V270GA
PANASON EZJ-Z1V270GA
PANASONIC INDUSTRIAL EZJ-Z1V270GA
PANASO EZJ-Z1V270GA
PANISONIC EZJ-Z1V270GA
PANASOINC EZJ-Z1V270GA
PANOSONIC EZJ-Z1V270GA
MATSUSHITA PANASONIC EZJ-Z1V270GA
Panasonic Electronic Components EZJ-Z1V270GA
PANASONC EZJ-Z1V270GA
PANASOIC EZJ-Z1V270GA
PANASONIC BATTERIES EZJ-Z1V270GA
AROMAT CORP EZJ-Z1V270GA
PANS EZJ-Z1V270GA
PANASONIC/MATSUSHITA EZJ-Z1V270GA
PANASINIC EZJ-Z1V270GA
PANASONIC CORP EZJ-Z1V270GA
PANAS0NIC EZJ-Z1V270GA
PANASONICS EZJ-Z1V270GA
PANASONIS EZJ-Z1V270GA
Panasonic Industrial Devices EZJ-Z1V270GA

Search for other parts like EZJ-Z1 »