Panasonic EZJ-S2VB223

EZJS Series Variable Resistor 22nF, Varistor 12V 0805 Case | Panasonic Electronic Components EZJS2VB223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
ESD ProtectionYes
Max Operating Temperature85 °C
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Number of Circuits1
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage12 V
Voltage Rating (AC)6 V
Voltage Rating (DC)6 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-S2VB223.

Newark
Datasheet5 pages8 years ago
Datasheet2 pages13 years ago
element14 APAC
Datasheet15 pages8 years ago
Master Electronics
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing1 page8 years ago
_legacy Avnet
Datasheet2 pages16 years ago
DigiKey
Datasheet13 pages18 years ago

Inventory History

3 month trend:
-6.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EZJ-S2VB223.

Descriptions

Descriptions of Panasonic EZJ-S2VB223 provided by its distributors.

EZJS Series Variable Resistor 22nF, Varistor 12V 0805 Case | Panasonic Electronic Components EZJS2VB223
VARISTOR, 0805, 6V, 22NF; Voltage Rating VAC: -; Voltage Rating V DC: 6V; Product Range: EZJS Series; Clamping Voltage Vc Max: -; Varistor Case Style: 0805 [2012 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance: 0.022µF; Capacitance Measurement Frequency: 1kHz; Operating Temperature Range: -40°C to +85°C; Suppressor Type: Varistor; Varistor Voltage @ 1mA: 12V
Multilayer Varistor, 6V, null, 0805
Panasonic SCT
Var MLV 6VDC 12V 0805 SMD Paper T/R - Tape and Reel
Multilayer Varistor, EZJS Series, SMD
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJ-S2VB223.
  • EZJS2VB223

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
ESD ProtectionYes
Max Operating Temperature85 °C
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Number of Circuits1
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage12 V
Voltage Rating (AC)6 V
Voltage Rating (DC)6 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-S2VB223.

Newark
Datasheet5 pages8 years ago
Datasheet2 pages13 years ago
element14 APAC
Datasheet15 pages8 years ago
Master Electronics
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing1 page8 years ago
_legacy Avnet
Datasheet2 pages16 years ago
DigiKey
Datasheet13 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant