Panasonic EZADT51AAAJ

SMD 1206 Chip RC network 470R/22pF

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
PDT51CT-ND 5,938 Buy Now »
USD
1.06 1.06 0.495 0.283 0.283
PDT51DKR-ND 5,938 Buy Now »
USD
1.06 1.06 0.495 0.283 0.283
PDT51TR-ND 5,000 Buy Now »
USD
0.177
Allied Electronics
70363262 0 ··
USD
0.520 0.360 0.360
Farnell
1897038 0 ··
GBP
0.374 0.374 0.309 0.278 0.200
element14 APAC
1897038 0 ··
SGD
1.05 0.865 0.743 0.535 0.535
RS Components
7634852 390 Buy Now »
GBP
0.290 0.279 0.249 0.249
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EZADT51AAAJ Contact ··
XS Micro
EZADT51AAAJ Contact ··

Descriptions

SMD 1206 Chip RC network 470R/22pF
RS Components
SMD 1206 Chip RC network 470R/22pF
Allied Electronics
RC NETWORK, SMD 1206, 470R, 22PF; Filter Type:EMI; Voltage Rating:12V; Capacitance:22pF; SVHC:No SVHC (20-Jun-2011); Bleed Resistor Resistance:470ohm; Termination Type:SMD
Farnell
FILTER RC(PI) 470 OHM/22PF SMD
Digi-Key
RC NETWORK, SMD 1206, 470R, 22PF; Filter Type:EMI / RFI; Capacitance:22pF; Filter Terminals:SMD; SVHC:No SVHC (20-Jun-2011); Bleed Resistor Resistance:470ohm; Termination Type:SMD
element14 APAC

Technical Specifications

Size-Length 3.6 mm
Resistance 470 Ω
Packaging Cut Tape (CT)
Case / Package / Footprint 1206
Case / Package (SI) 3216
RoHS Compliant
Number of Contacts 10
Lead-Free Status Contains Lead
REACH SVHC Compliance No SVHC
Size-Width 1.6 mm
Voltage Rating (DC) 12 V
Temperature Coefficient 200 ppm/°C
Mounting Type Surface Mount
Resistance Tolerance ±5%
Power Rating 63 mW
Size-Thickness 650 µm
Capacitance Tolerance +30/-20%
Capacitance 22 pF
Pin Pitch 635 µm

Documents

Farnell
Datasheet 9 pages 6 years ago
Datasheet 3 pages 3 years ago
Digi-Key
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 9 pages 6 years ago
Datasheet 9 pages 6 years ago

Images

Alternate Names

PAN EZADT51AAAJ
PANA EZADT51AAAJ
PANASONI EZADT51AAAJ
Panasonic Electric Works EZADT51AAAJ
PANAS EZADT51AAAJ
PANSONIC EZADT51AAAJ
PANASON EZADT51AAAJ
PANASONIC INDUSTRIAL EZADT51AAAJ
PANASO EZADT51AAAJ
PANISONIC EZADT51AAAJ
PANASOINC EZADT51AAAJ
PANOSONIC EZADT51AAAJ
MATSUSHITA PANASONIC EZADT51AAAJ
PANASONC EZADT51AAAJ
Panasonic Electronic Components EZADT51AAAJ
PANASOIC EZADT51AAAJ
PANASONIC BATTERIES EZADT51AAAJ
AROMAT CORP EZADT51AAAJ
PANS EZADT51AAAJ
PANASONIC/MATSUSHITA EZADT51AAAJ
PANASINIC EZADT51AAAJ
PANASONIC CORP EZADT51AAAJ
PANAS0NIC EZADT51AAAJ
PANASONICS EZADT51AAAJ
PANASONIS EZADT51AAAJ
Panasonic Industrial Devices EZADT51AAAJ

Search for other parts like EZADT51 »