Panasonic EZA-ST41AAAJ

Cap RC Network 22pF 25V -20% to 30% 220 Ohm 5% 1/16W 4R/4C 85C Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
PST41CT-ND 87,258 Buy Now »
USD
1.15 1.15 0.813 0.562 0.562
PST41DKR-ND 87,258 Buy Now »
USD
1.15 1.15 0.813 0.562 0.562
PST41TR-ND 84,000 Buy Now »
USD
0.377
Arrow
EZA-ST41AAAJ 8,000 Buy Now »
USD
0.336
Verical
EZA-ST41AAAJ 8,000 Buy Now »
USD
0.184
Chip One Stop Japan
C1S600600751580 8,000 Buy Now »
JPY
31.00
Allied Electronics
70363274 0 ··
USD
0.600 0.410 0.410
Farnell
1897054 0 ··
GBP
0.232 0.232 0.232 0.232 0.232
element14 APAC
1897054 0 ··
SGD
1.16 0.952 0.818 0.588 0.588
RS Components
7634903 296 Buy Now »
GBP
0.230 0.205 0.142 0.142
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EZA-ST41AAAJ Contact ··
XS Micro
EZA-ST41AAAJ Contact ··

Descriptions

SMD 1608 Chip RC network 220R/22pF
Allied Electronics
FILTER RC(PI) 220 OHM/22PF SMD
Digi-Key
RC NETWORK, SMD 1608, 220R, 22PF; Filter Type:EMI; Voltage Rating:25V; Capacitance:22pF; SVHC:No SVHC (20-Jun-2011); Bleed Resistor Resistance:220ohm; Termination Type:SMD
Farnell
RC NETWORK, SMD 1608, 220R, 22PF; Filter Type:EMI / RFI; Capacitance:22pF; Filter Terminals:SMD; SVHC:No SVHC (20-Jun-2011); Bleed Resistor Resistance:220ohm; Termination Type:SMD
element14 APAC
Cap RC Network 22pF 25V -20% to 30% 220 Ohm 5% 1/16W 4R/4C 85C Embossed T/R
Chip One Stop Japan
SMD 1608 Chip RC network 220R/22pF
RS Components
Cap RC Network 22pF 25V -20% to 30% 220 Ohm 5% 1/16W 4R/4C 85C T/R
Verical

Technical Specifications

Mounting Type Surface Mount
Capacitance Tolerance +30/-20%
Capacitance 22 pF
Temperature Coefficient 200 ppm/°C
Size-Length 4 mm
Size-Width 2.1 mm
Resistance 220 Ω
RoHS Compliant
Packaging Cut Tape (CT)
Size-Thickness 650 µm
Pin Pitch 800 µm
Number of Contacts 10
Resistance Tolerance ±5%
REACH SVHC Compliance No SVHC
Power Rating 63 mW
Voltage Rating (DC) 25 V

Documents

Newark
Datasheet 9 pages 6 years ago
Factory Futures
Datasheet 9 pages 10 years ago
Electro Sonic
Datasheet 9 pages 6 years ago
Digi-Key
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 9 pages 6 years ago
Datasheet 9 pages 6 years ago

Images

Alternate Names

PAN EZA-ST41AAAJ
PANA EZA-ST41AAAJ
PANASONI EZA-ST41AAAJ
Panasonic Electric Works EZA-ST41AAAJ
PANAS EZA-ST41AAAJ
PANSONIC EZA-ST41AAAJ
PANASON EZA-ST41AAAJ
PANASONIC INDUSTRIAL EZA-ST41AAAJ
PANASO EZA-ST41AAAJ
PANISONIC EZA-ST41AAAJ
PANASOINC EZA-ST41AAAJ
PANOSONIC EZA-ST41AAAJ
MATSUSHITA PANASONIC EZA-ST41AAAJ
Panasonic Electronic Components EZA-ST41AAAJ
PANASONC EZA-ST41AAAJ
PANASOIC EZA-ST41AAAJ
PANASONIC BATTERIES EZA-ST41AAAJ
AROMAT CORP EZA-ST41AAAJ
PANS EZA-ST41AAAJ
PANASONIC/MATSUSHITA EZA-ST41AAAJ
PANASINIC EZA-ST41AAAJ
PANASONIC CORP EZA-ST41AAAJ
PANAS0NIC EZA-ST41AAAJ
PANASONICS EZA-ST41AAAJ
PANASONIS EZA-ST41AAAJ
Panasonic Industrial Devices EZA-ST41AAAJ

Search for other parts like EZA-ST41 »