Panasonic EZA-EG2A50AX

SUPPRESSOR; ESD SUPPRESSOR, 0402 SIZE | Panasonic Electronic Components EZAEG2A50AX
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15 V
Capacitance50 fF
Clamping Voltage100 V
Current Rating2 A
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Max Operating Temperature125 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Operating Supply Voltage30 V
PackagingCut Tape
PolarityBidirectional
Reverse Standoff Voltage30 V
Schedule B8536300000
TerminationSMD/SMT
Test Current2 A
Voltage Rating (AC)15 V
Voltage Rating (DC)15 V
Working Voltage500 V
Dimensions
Depth500 µm
Height381 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EZA-EG2A50AX.

Farnell
Datasheet5 pages5 years ago
Datasheet5 pages15 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing1 page9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-38.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EZA-EG2A50AX.

Descriptions

Descriptions of Panasonic EZA-EG2A50AX provided by its distributors.

SUPPRESSOR;ESD SUPPRESSOR, 0402 SIZE | Panasonic Electronic Components EZAEG2A50AX
TVS Diodes / ESD Suppressors 15V 0402 SUPPRESSOR ESD
100V Bidirectional 0402 ESD Protection Devices ROHS
ESD SUPPRESSOR, 0402, 15V, 0.05PF
ESD Suppressor Diode TVS Bi-Dir 500V 2-Pin SMD T/R
Product Description Demo for Development.
ESD SUPPRESSOR, 0402, 15V, 0.05PF; Clamping Voltage Vc Max: 100V; Diode Case Style: 0402; No. of Pins: 2Pins; Operating Voltage: 30V; Power Dissipation Pd: -; Product Range: EZAEG Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Capacitance: 0.05pF; Diode Type: ESD Protection; Inductor Type: ESD Suppressor; Leakage Current: 1mA; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Peak Let Through Voltage: 500V; Reel Quantity: 10000; Suppressor Type: Data Line; Termination Type: Surface Mount Device; Voltage Rating: 15V; Voltage Rating VAC: 15V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZA-EG2A50AX.
  • EZAEG2A50AX

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15 V
Capacitance50 fF
Clamping Voltage100 V
Current Rating2 A
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Max Operating Temperature125 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Operating Supply Voltage30 V
PackagingCut Tape
PolarityBidirectional
Reverse Standoff Voltage30 V
Schedule B8536300000
TerminationSMD/SMT
Test Current2 A
Voltage Rating (AC)15 V
Voltage Rating (DC)15 V
Working Voltage500 V
Dimensions
Depth500 µm
Height381 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EZA-EG2A50AX.

Farnell
Datasheet5 pages5 years ago
Datasheet5 pages15 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing1 page9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant