Panasonic EZA-DT63AAAJ

Resistor-Cap Network, Chip, 4 RCs, 1206 1K ohm/100pF, 7 inch reel

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
55T2488 0 ··
Allied Electronics
E4469347 n/s Buy Now »
USD
0.288
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EZA-DT63AAAJ Contact ··

Descriptions

Resistor-Cap Network, Chip, 4 RCs, 1206 1K ohm/100pF, 7 inch reel
Newark
Resistor-Cap Network, Chip, 4 RC's, 1206 1K ohm/10
Allied Electronics

Technical Specifications

Packaging Cut Tape (CT)
Case / Package (SI) 3216
Capacitance 100 pF
RoHS Compliant
Power Rating 63 mW
Size-Width 1.6 mm
Lead-Free Status Lead Free
Resistance 1 kΩ
Size-Thickness 650 µm
Number of Contacts 10
Resistance Tolerance ±5%
Size-Length 3.6 mm
Pin Pitch 635 µm
Capacitance Tolerance +30/-20%
Temperature Coefficient 200 ppm/°C
Case / Package / Footprint 1206
Mounting Type Surface Mount

Documents

Newark
Datasheet 9 pages 6 years ago
Farnell
Datasheet 3 pages 3 years ago
Digi-Key
Datasheet 1 page 9 years ago
Future Electronics
Datasheet
Onlinecomponents.com
Datasheet 9 pages 6 years ago
Datasheet 9 pages 6 years ago

Images

Alternate Names

PAN EZA-DT63AAAJ
PANA EZA-DT63AAAJ
PANASONI EZA-DT63AAAJ
Panasonic Electric Works EZA-DT63AAAJ
PANAS EZA-DT63AAAJ
PANSONIC EZA-DT63AAAJ
PANASON EZA-DT63AAAJ
PANASONIC INDUSTRIAL EZA-DT63AAAJ
PANASO EZA-DT63AAAJ
PANISONIC EZA-DT63AAAJ
PANASOINC EZA-DT63AAAJ
PANOSONIC EZA-DT63AAAJ
MATSUSHITA PANASONIC EZA-DT63AAAJ
Panasonic Electronic Components EZA-DT63AAAJ
PANASONC EZA-DT63AAAJ
PANASOIC EZA-DT63AAAJ
PANASONIC BATTERIES EZA-DT63AAAJ
AROMAT CORP EZA-DT63AAAJ
PANS EZA-DT63AAAJ
PANASONIC/MATSUSHITA EZA-DT63AAAJ
PANASINIC EZA-DT63AAAJ
PANASONIC CORP EZA-DT63AAAJ
PANAS0NIC EZA-DT63AAAJ
PANASONICS EZA-DT63AAAJ
PANASONIS EZA-DT63AAAJ
Panasonic Industrial Devices EZA-DT63AAAJ

Search for other parts like EZA-DT63 »