Bluetooth Module, V5, 2.4Ghz; Bluetooth Version:Bluetooth 5.0; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:2Mbps; Bluetooth Class:-; Receive Sensitivity:-94Dbm; Operating Temperature Min:-40°C Rohs Compliant: Yes |Taiyo Yuden EYSHSNZWZ