Panasonic EYP05BE138

Thermal Cutoff 135Ž 250VAC 0.5A 2-Pin THRU Axial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialCopper, Tin
MountThrough Hole
Number of Pins2
Number of Terminals2
Technical
Current Rating500 mA
Fuse Current500 mA
Max Current Rating500 mA
Max Operating Temperature100 °C
Max Voltage Rating (AC)250 V
PackagingBulk
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Diameter1.5 mm
Lead Diameter530 µm
Lead Length38 mm
Length5 mm
Outside Diameter1.8 mm
Wire/Cable Diameter530 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EYP05BE138.

Newark
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages9 years ago
Electro Sonic
Datasheet15 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EYP05BE138.

Related Parts

Descriptions

Descriptions of Panasonic EYP05BE138 provided by its distributors.

Thermal Cutoff 135Ž 250VAC 0.5A 2-Pin THRU Axial Bulk
1.5 A@ 125V ac,4 A@ 50V dc +139C Non-Resettable Thermal Fuse,250V ac,50V dc | Panasonic Electronic Components EYP05BE138
THERMAL CUTOFF 138C, 2 Amp AC, 250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EYP-05BE138

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialCopper, Tin
MountThrough Hole
Number of Pins2
Number of Terminals2
Technical
Current Rating500 mA
Fuse Current500 mA
Max Current Rating500 mA
Max Operating Temperature100 °C
Max Voltage Rating (AC)250 V
PackagingBulk
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Diameter1.5 mm
Lead Diameter530 µm
Lead Length38 mm
Length5 mm
Outside Diameter1.8 mm
Wire/Cable Diameter530 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EYP05BE138.

Newark
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages9 years ago
Electro Sonic
Datasheet15 pages7 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, UL, VDE
REACH SVHCNo SVHC
RoHSCompliant