Omron EY3A-312

OPTO SWITCH, MULTI BEAM; RoHS Compliant: Yes

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins5
Technical
Operating Supply Current50 mA
PackagingBulk
Sensing Distance124.9934 mm

Engineering Resources

View Evaluation kits and Reference designs for Omron EY3A-312.

Descriptions

Descriptions of Omron EY3A-312 provided by its distributors.

OPTO SWITCH, MULTI BEAM; RoHS Compliant: Yes
Omron MULTI-BEAM 125mm MOLEX
SENSOR 3BEAMS 125MM (MOLEX)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EY3A312

Technical Specifications

Physical
MountChassis Mount
Number of Pins5
Technical
Operating Supply Current50 mA
PackagingBulk
Sensing Distance124.9934 mm

Compliance

Environmental Classification
RoHSCompliant