Panasonic EXB-V8V103JV

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Resistance10 kΩ
Temperature Coefficient200 ppm/°C
TerminationConcave
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height711.2 µm
Length3.2 mm
Terminal Pitch800 µm
Thickness600 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V103JV.

Newark
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet7 pages6 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages6 years ago
element14 APAC
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Future Electronics
Datasheet6 pages15 years ago
Jameco
Datasheet7 pages17 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-14.60%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.018
$ 0.023
Stock
3,367,348
6,360,276
199,230
Authorized Distributors
17
19
14
Resistance
10 kΩ
10 kΩ
-
Mount
Surface Mount
Surface Mount
-
Case/Package
1206
1206
-
Number of Resistors
4
4
-
Tolerance
5 %
5 %
-
Power Per Element
62.5 mW
62.5 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EXB-V8V103JV.

Related Parts

Descriptions

Descriptions of Panasonic EXB-V8V103JV provided by its distributors.

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
EXB-V4V Series (0603 x 4) 0.063 W 10 kOhm ±5% SMT Chip Resistor Array
Resistor, Array, 10 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film
Thick Film Chip 4R Array, Concave, 2% CHIP RESISTO
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 10kOhm ±200ppm/C ±5%
RESISTOR,CCAV ARRAY,0603X4, 10K 5%; Resistance: 10kohm; Product Range: EXBV Seies; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Power Rating per Element: 63mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistance R1: 10kohm; Resistor Mounting: Surface Mount Device
Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:63Mw; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic EXB-V8V103JV.
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 1.6 / Body Width mm = 0.6 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-V8V103JV.
  • EXBV8V103JV

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Resistance10 kΩ
Temperature Coefficient200 ppm/°C
TerminationConcave
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height711.2 µm
Length3.2 mm
Terminal Pitch800 µm
Thickness600 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V103JV.

Newark
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet7 pages6 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages6 years ago
element14 APAC
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Future Electronics
Datasheet6 pages15 years ago
Jameco
Datasheet7 pages17 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant