Panasonic EXB-H6E154J


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EXB-H6E154J Contact ··

Technical Specifications

Resistance Tolerance ±5%
Packaging Cut Tape (CT)
Number of Contacts 6
Number of Pins 6
Size-Width 2.2 mm
Resistance 150 kΩ
Size-Length 8.35 mm
Mounting Type Surface Mount
RoHS Non-Compliant
Size-Height 2.54 mm
Voltage Rating (DC) 25 V
Lead-Free Status Contains Lead

Documents

Digi-Key
Datasheet 1 page 8 years ago

Alternate Names

PAN EXB-H6E154J
PANA EXB-H6E154J
PANASONI EXB-H6E154J
Panasonic Electric Works EXB-H6E154J
PANAS EXB-H6E154J
PANSONIC EXB-H6E154J
PANASON EXB-H6E154J
PANASONIC INDUSTRIAL EXB-H6E154J
PANASO EXB-H6E154J
PANISONIC EXB-H6E154J
PANASOINC EXB-H6E154J
PANOSONIC EXB-H6E154J
MATSUSHITA PANASONIC EXB-H6E154J
Panasonic Electronic Components EXB-H6E154J
PANASONC EXB-H6E154J
PANASOIC EXB-H6E154J
PANASONIC BATTERIES EXB-H6E154J
AROMAT CORP EXB-H6E154J
PANS EXB-H6E154J
PANASONIC/MATSUSHITA EXB-H6E154J
PANASINIC EXB-H6E154J
PANASONIC CORP EXB-H6E154J
PANAS0NIC EXB-H6E154J
PANASONICS EXB-H6E154J
PANASONIS EXB-H6E154J
Panasonic Industrial Devices EXB-H6E154J

Search for other parts like EXB-H6 »