Panasonic EXB-H5E471J

RES ARRAY 4 RES 470 OHM 5SSIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
R1471CT-ND 1,716 Buy Now »
USD
0.860 0.860 0.604 0.417 0.417
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EXB-H5E471J Contact ··

Descriptions

RES ARRAY 4 RES 470 OHM 5SSIP
Digi-Key

Technical Specifications

Size-Height 2.54 mm
Voltage Rating (DC) 25 V
Lead-Free Status Contains Lead
Resistance 470 Ω
Mounting Type Surface Mount
RoHS Non-Compliant
Number of Contacts 5
Resistance Tolerance ±5%
Packaging Cut Tape (CT)
Size-Length 7.08 mm
Size-Thickness 2.2 mm
Number of Pins 5

Documents

Digi-Key
Datasheet 1 page 9 years ago

Alternate Names

PAN EXB-H5E471J
PANA EXB-H5E471J
PANASONI EXB-H5E471J
Panasonic Electric Works EXB-H5E471J
PANAS EXB-H5E471J
PANSONIC EXB-H5E471J
PANASON EXB-H5E471J
PANASONIC INDUSTRIAL EXB-H5E471J
PANASO EXB-H5E471J
PANISONIC EXB-H5E471J
PANASOINC EXB-H5E471J
PANOSONIC EXB-H5E471J
MATSUSHITA PANASONIC EXB-H5E471J
Panasonic Electronic Components EXB-H5E471J
PANASONC EXB-H5E471J
PANASOIC EXB-H5E471J
PANASONIC BATTERIES EXB-H5E471J
AROMAT CORP EXB-H5E471J
PANS EXB-H5E471J
PANASONIC/MATSUSHITA EXB-H5E471J
PANASINIC EXB-H5E471J
PANASONIC CORP EXB-H5E471J
PANAS0NIC EXB-H5E471J
PANASONICS EXB-H5E471J
PANASONIS EXB-H5E471J
Panasonic Industrial Devices EXB-H5E471J

Search for other parts like EXB-H5 »