Panasonic EXB-H5E332J


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EXB-H5E332J Contact ··

Technical Specifications

Number of Pins 5
Resistance Tolerance ±5%
Packaging Cut Tape (CT)
Size-Length 7.08 mm
Size-Thickness 2.2 mm
RoHS Non-Compliant
Number of Contacts 5
Voltage Rating (DC) 25 V
Lead-Free Status Contains Lead
Resistance 3.3 kΩ
Mounting Type Surface Mount
Size-Height 2.54 mm

Documents

Digi-Key
Datasheet 1 page 8 years ago

Alternate Names

PAN EXB-H5E332J
PANA EXB-H5E332J
PANASONI EXB-H5E332J
Panasonic Electric Works EXB-H5E332J
PANAS EXB-H5E332J
PANSONIC EXB-H5E332J
PANASON EXB-H5E332J
PANASONIC INDUSTRIAL EXB-H5E332J
PANASO EXB-H5E332J
PANISONIC EXB-H5E332J
PANASOINC EXB-H5E332J
PANOSONIC EXB-H5E332J
MATSUSHITA PANASONIC EXB-H5E332J
PANASONC EXB-H5E332J
Panasonic Electronic Components EXB-H5E332J
PANASOIC EXB-H5E332J
PANASONIC BATTERIES EXB-H5E332J
AROMAT CORP EXB-H5E332J
PANS EXB-H5E332J
PANASONIC/MATSUSHITA EXB-H5E332J
PANASINIC EXB-H5E332J
PANASONIC CORP EXB-H5E332J
PANAS0NIC EXB-H5E332J
PANASONICS EXB-H5E332J
PANASONIS EXB-H5E332J
Panasonic Industrial Devices EXB-H5E332J

Search for other parts like EXB-H5 »