Panasonic EXB-H5E221J

RES ARRAY 4 RES 220 OHM 5SSIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
R1221CT-ND 1,472 Buy Now »
USD
0.860 0.860 0.604 0.417 0.417
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EXB-H5E221J Contact ··

Descriptions

RES ARRAY 4 RES 220 OHM 5SSIP
Digi-Key

Technical Specifications

Resistance Tolerance ±5%
Size-Thickness 2.2 mm
Mounting Type Surface Mount
Number of Pins 5
Size-Height 2.54 mm
Voltage Rating (DC) 25 V
Resistance 220 Ω
RoHS Non-Compliant
Number of Contacts 5
Lead-Free Status Contains Lead
Packaging Cut Tape (CT)
Size-Length 7.08 mm

Documents

Digi-Key
Datasheet 1 page 8 years ago

Alternate Names

PAN EXB-H5E221J
PANA EXB-H5E221J
PANASONI EXB-H5E221J
Panasonic Electric Works EXB-H5E221J
PANAS EXB-H5E221J
PANSONIC EXB-H5E221J
PANASON EXB-H5E221J
PANASONIC INDUSTRIAL EXB-H5E221J
PANASO EXB-H5E221J
PANISONIC EXB-H5E221J
PANASOINC EXB-H5E221J
PANOSONIC EXB-H5E221J
MATSUSHITA PANASONIC EXB-H5E221J
PANASONC EXB-H5E221J
Panasonic Electronic Components EXB-H5E221J
PANASOIC EXB-H5E221J
PANASONIC BATTERIES EXB-H5E221J
AROMAT CORP EXB-H5E221J
PANS EXB-H5E221J
PANASONIC/MATSUSHITA EXB-H5E221J
PANASINIC EXB-H5E221J
PANASONIC CORP EXB-H5E221J
PANAS0NIC EXB-H5E221J
PANASONICS EXB-H5E221J
PANASONIS EXB-H5E221J
Panasonic Industrial Devices EXB-H5E221J

Search for other parts like EXB-H5 »