Panasonic EXB-38V561JV

Res Thick Film Array 560 Ohm 5% ?200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
EXB-38V561JV 50,000 Buy Now »
USD
0.006
Arrow
EXB-38V561JV 89 Buy Now »
USD
0.108 0.108 0.096 0.096 0.096
Avnet
EXB38V561JV 15,000 Buy Now »
USD
0.005
Digi-Key 3
Y9561CT-ND 22,716 Buy Now »
USD
0.120 0.120 0.034 0.012 0.012
Y9561DKR-ND 22,716 Buy Now »
USD
0.120 0.120 0.034 0.012 0.012
Y9561TR-ND 20,000 Buy Now »
USD
0.006
Newark
63W2064 1,416 Buy Now »
USD
0.033 0.033 0.024 0.016
Chip One Stop Japan
PANA-0061598 5,000 Buy Now »
USD
0.006
TTI
EXB-38V561JV 30,000 Buy Now »
USD
0.006
Master Electronics
EXB38V561JV 44,000 ··
USD
0.006
Mouser
667-EXB-38V561JV 16,969 Buy Now »
USD
0.120 0.044 0.025 0.012 0.006
Allied Electronics
E4467405 n/s Buy Now »
USD
Farnell
2060098 2,716 Buy Now »
GBP
0.040 0.027 0.014 0.009
element14 APAC
2060098 1,416 Buy Now »
SGD
0.194 0.073 0.031 0.019 0.013
Electro Sonic
EXB38V561JV 50,000 Buy Now »
USD
0.006
Avnet Europe
EXB38V561JV 0 ··
EUR
Avnet Asia
EXB38V561JV 0 ··
USD
0.007
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EXB38V561JV 9,174 Buy Now »
USD
0.086 0.086 0.057 0.029 0.009
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EXB-38V561JV Contact ··
XS Micro
EXB-38V561JV Contact ··

Descriptions

Resistor Array, Chip, 4 elements 560ohm, 7 inch r
Allied Electronics
RES THKFLM ARY 1206 560 OHM 5% 200PPM/ C ISOL 8PIN CNVX SMD
Master Electronics
Res Thick Film Array 560 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Avnet
560 5% CONVEX SQUARE 4X0603
TTI
RES ARRAY 4 RES 560 OHM 1206
Digi-Key
RESISTOR,CVEX ARRAY,0603X4, 560R 5%
Farnell
RESISTOR,CVEX ARRAY,0603X4, 560R 5%
Newark
RESISTOR,CVEX ARRAY,0603X4, 560R 5%
element14 APAC
Res Thick Film Array 560 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Avnet Asia
Res Thick Film Array 560 Ohm 5% }200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Chip One Stop Japan
Res Thick Film Array 560 Ohm 5% ?200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Verical

Technical Specifications

Resistance 560 Ω
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Number of Pins 8
Lead-Free Status Not Applicable
Number of Contacts 8
Size-Length 3.2 mm
Case / Package / Footprint 0603
Case / Package (SI) 1608
RoHS Compliant
Size-Height 500 µm
Voltage Rating (DC) 100 V
Packaging Cut Tape (CT)
Size-Thickness 500 µm
Size-Width 1.6 mm
Resistance Tolerance ±5%

Documents

Farnell
Datasheet 3 pages 6 years ago
Datasheet 3 pages 3 years ago
_crawl Avnet
Datasheet
Electro Sonic
Datasheet
Datasheet
Datasheet 5 pages 14 years ago
Digi-Key
Datasheet 6 pages 10 years ago
Datasheet
Onlinecomponents.com
Datasheet 3 pages 4 years ago
Datasheet 5 pages 14 years ago
Datasheet 3 pages 6 years ago

Images

Alternate Names

PAN EXB-38V561JV
PANA EXB-38V561JV
PANASONI EXB-38V561JV
Panasonic Electric Works EXB-38V561JV
PANAS EXB-38V561JV
PANSONIC EXB-38V561JV
PANASON EXB-38V561JV
PANASONIC INDUSTRIAL EXB-38V561JV
PANASO EXB-38V561JV
PANISONIC EXB-38V561JV
PANASOINC EXB-38V561JV
PANOSONIC EXB-38V561JV
MATSUSHITA PANASONIC EXB-38V561JV
Panasonic Electronic Components EXB-38V561JV
PANASONC EXB-38V561JV
PANASOIC EXB-38V561JV
PANASONIC BATTERIES EXB-38V561JV
AROMAT CORP EXB-38V561JV
PANS EXB-38V561JV
PANASONIC/MATSUSHITA EXB-38V561JV
PANASINIC EXB-38V561JV
PANASONIC CORP EXB-38V561JV
PANAS0NIC EXB-38V561JV
PANASONICS EXB-38V561JV
PANASONIS EXB-38V561JV
Panasonic Industrial Devices EXB-38V561JV

Search for other parts like EXB-38 »