Panasonic EXB-38V220JV

Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Resistance22 Ω
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height500 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V220JV.

Panasonic SCT
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Newark
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages6 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Verical
Datasheet6 pages15 years ago
Jameco
Datasheet7 pages17 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-19.55%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.08
$ 0.303
Stock
1,901,634
159,153
8,915
Authorized Distributors
18
2
1
Resistance
22 Ω
22 Ω
22 Ω
Mount
Surface Mount
Surface Mount
-
Case/Package
1206
SMD/SMT
Molded
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EXB-38V220JV.

Related Parts

Descriptions

Descriptions of Panasonic EXB-38V220JV provided by its distributors.

Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
RESISTOR NETWORK, THICK FILM, 4, 22OHM,RESISTOR NETWORK, THICK FILM, 4, 22OHM, 5%, 0603
EXB-38V Series 0603 0.063 W 22 Ohm ±5 % 4 Element SMT Chip Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Resistor Array, Chip, 4 elements 22ohm, 7 inch re
RES THKFLM ARY 1206 22 OHM 5% 200PPM/ C ISOL 8PIN CNVX SMD
Resistance:22Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:63Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-38V220JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • -EXB-38V220JV
  • EXB-38V220JV.
  • EXB38V220JV
  • EXB38V220JV.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Resistance22 Ω
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height500 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V220JV.

Panasonic SCT
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Newark
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages6 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Verical
Datasheet6 pages15 years ago
Jameco
Datasheet7 pages17 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant