Panasonic EXB-2HV103JV

Res Thick Film Array 10K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1506
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins16
Number of Terminals16
Weight793.786648 µg
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating250 mW
Resistance10 kΩ
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height558.8 µm
Length3.8 mm
Terminal Pitch500 µm
Thickness450 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV103JV.

Newark
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages6 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-25.44%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.025
Stock
3,134,520
462,444
Authorized Distributors
19
3
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1506
0602
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EXB-2HV103JV.

Related Parts

Descriptions

Descriptions of Panasonic EXB-2HV103JV provided by its distributors.

Res Thick Film Array 10K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Avnet Japan
RES,EXB-2HV103JV,THICK FILM CH IP 8R ARRAY, 1506, 5%<TX
Resistor Array, Chip, 8 Elements 1506 10Kohm, 7 i
Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Elements:8Elements; Resistor Case Style:1506 [3816 Metric]; No. Of Pins:16Pins; Resistance Tolerance:± 5%; Voltage Rating:25V; Power Rating Per Element:63Mw; Power Rating:250Mwrohs Compliant: Yes |Panasonic EXB-2HV103JV.
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.8 / Voltage Rating - DC V = 25 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 1.6 / Body Width mm = 0.45 / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV103JV.
  • EXB2HV-103JV
  • EXB2HV103JV

Technical Specifications

Physical
Case/Package1506
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins16
Number of Terminals16
Weight793.786648 µg
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating250 mW
Resistance10 kΩ
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height558.8 µm
Length3.8 mm
Terminal Pitch500 µm
Thickness450 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV103JV.

Newark
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages6 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant