Panasonic EXB-18V330JX

Res Thick Film Array 33 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0502
Case Code (Imperial)0502
Case Code (Metric)1106
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingCut Tape
Power Per Element31 mW
Power Rating100 mW
Resistance33 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationFlat
Tolerance5 %
Voltage Rating12.5 V
Voltage Rating (DC)25 V
Dimensions
Depth600 µm
Height450 µm
Length1.4 mm
Terminal Pitch400 µm
Thickness350 µm
Width609.6 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-18V330JX.

Panasonic SCT
Datasheet0 pages0 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet7 pages6 years ago
Master Electronics
Datasheet8 pages6 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Upverter
Technical Drawing2 pages5 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages13 years ago
DigiKey
Datasheet1 page16 years ago
Electro Sonic
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EXB-18V330JX.

Related Parts

Descriptions

Descriptions of Panasonic EXB-18V330JX provided by its distributors.

Res Thick Film Array 33 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
RESISTOR,CCAV ARRAY,0201X4, 33R 5% ;ROHS COMPLIANT: YES
EXB-18V Series 0201 0.031 W 33 Ohm ±5 % 4 Element SMT Chip Resistor Array
Resistor, Array, 33 Ohm, ± 5%, 100 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Flat, Surface Mount, Thick Film
Resistor Array Chip, 0302, 4 Elements 33 ohm, 5%,
RESISTOR,CCAV ARRAY,0201X4, 33R 5%; Resistance: 33ohm; Product Range: EXB1 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0201 [0603 Metric]; No. of Pins: 8Pins; Voltage Rating: 12.5V; Power Rating per Element: 31mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Power Rating: 100mW; Resistance R1: 33ohm; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB18V330JX

Technical Specifications

Physical
Case/Package0502
Case Code (Imperial)0502
Case Code (Metric)1106
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingCut Tape
Power Per Element31 mW
Power Rating100 mW
Resistance33 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationFlat
Tolerance5 %
Voltage Rating12.5 V
Voltage Rating (DC)25 V
Dimensions
Depth600 µm
Height450 µm
Length1.4 mm
Terminal Pitch400 µm
Thickness350 µm
Width609.6 µm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-18V330JX.

Panasonic SCT
Datasheet0 pages0 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet7 pages6 years ago
Master Electronics
Datasheet8 pages6 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Upverter
Technical Drawing2 pages5 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages13 years ago
DigiKey
Datasheet1 page16 years ago
Electro Sonic
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant