Microchip EX128-TQG64

FPGA eX Family 4K Gates 256 Cells 250MHz 0.22um (CMOS) Technology 2.5V 64-Pin TQFP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Weight360.605934 mg
Technical
Frequency250 MHz
Max Frequency250 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates4000
Number of I/Os46
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells256
Number of Registers256
Operating Supply Voltage2.5 V
Propagation Delay1.1 ns
Turn-On Delay Time1.1 ns
Dimensions
Height1.4 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip EX128-TQG64.

SHENGYU ELECTRONICS
Datasheet48 pages11 years ago
Mouser
Datasheet44 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip EX128-TQG64.

Descriptions

Descriptions of Microchip EX128-TQG64 provided by its distributors.

FPGA eX Family 4K Gates 256 Cells 250MHz 0.22um (CMOS) Technology 2.5V 64-Pin TQFP
IC FPGA ANTIFUSE 6K 64-TQFP
IC FPGA 46 I/O 64TQFP
eX FPGA 6K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Weight360.605934 mg
Technical
Frequency250 MHz
Max Frequency250 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates4000
Number of I/Os46
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells256
Number of Registers256
Operating Supply Voltage2.5 V
Propagation Delay1.1 ns
Turn-On Delay Time1.1 ns
Dimensions
Height1.4 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip EX128-TQG64.

SHENGYU ELECTRONICS
Datasheet48 pages11 years ago
Mouser
Datasheet44 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements