Microchip EX128-TQG100I

FPGA eX Family 4K Gates 256 Cells 250MHz 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Frequency250 MHz
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates4000
Number of I/Os70
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells256
Number of Registers256
Operating Supply Voltage2.5 V
Propagation Delay1.1 ns
Turn-On Delay Time1.1 ns
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip EX128-TQG100I.

SHENGYU ELECTRONICS
Datasheet48 pages11 years ago
Mouser
Datasheet44 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip EX128-TQG100I.

Related Parts

Descriptions

Descriptions of Microchip EX128-TQG100I provided by its distributors.

FPGA eX Family 4K Gates 256 Cells 250MHz 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
IC FPGA ANTIFUSE 6K 100-TQFP
IC FPGA 138 I/O 256FBGA
IC FPGA 70 I/O 100TQFP
eX FPGA 6K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX128TQG100I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Frequency250 MHz
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates4000
Number of I/Os70
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells256
Number of Registers256
Operating Supply Voltage2.5 V
Propagation Delay1.1 ns
Turn-On Delay Time1.1 ns
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip EX128-TQG100I.

SHENGYU ELECTRONICS
Datasheet48 pages11 years ago
Mouser
Datasheet44 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements