Microchip EX128-PTQG64I

FPGA eX Family 4K Gates 256 Cells 0.22um (CMOS) Technology 2.5V 64-Pin TQFP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight360.605934 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates6000
Number of I/Os46
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells256
Operating Supply Voltage2.5 V
Dimensions
Height1.4 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip EX128-PTQG64I.

SHENGYU ELECTRONICS
Datasheet48 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip EX128-PTQG64I.

Related Parts

Descriptions

Descriptions of Microchip EX128-PTQG64I provided by its distributors.

FPGA eX Family 4K Gates 256 Cells 0.22um (CMOS) Technology 2.5V 64-Pin TQFP
Ex128-Ptqg64I Lead Free 64 Lqfp 10X10X1.4Mm Tray Rohs Compliant: Yes |Microchip EX128-PTQG64I
eX FPGA, 6K System Gates
IC FPGA ANTIFUSE 6K 64-TQFP
IC FPGA 154 I/O 208QFP
IC FPGA 46 I/O 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX128PTQG64I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight360.605934 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates6000
Number of I/Os46
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells256
Operating Supply Voltage2.5 V
Dimensions
Height1.4 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip EX128-PTQG64I.

SHENGYU ELECTRONICS
Datasheet48 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements