Microchip EX128-PTQ100

FPGA eX Family 4K Gates 256 Cells 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates6000
Number of I/Os70
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells256
Operating Supply Voltage2.5 V
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip EX128-PTQ100.

SHENGYU ELECTRONICS
Datasheet48 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip EX128-PTQ100.

Related Parts

Descriptions

Descriptions of Microchip EX128-PTQ100 provided by its distributors.

FPGA eX Family 4K Gates 256 Cells 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
IC FPGA 81 I/O 100TQFP
eX FPGA 6K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX128PTQ100

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates6000
Number of I/Os70
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells256
Operating Supply Voltage2.5 V
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip EX128-PTQ100.

SHENGYU ELECTRONICS
Datasheet48 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements