Microchip EX128-FTQ64

FPGA eX Family 4K Gates 256 Cells 0.22um (CMOS) Technology 2.5V 64-Pin TQFP
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Weight360.605934 mg
Technical
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates6000
Number of I/Os46
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells256
Operating Supply Voltage2.5 V
Dimensions
Height1.4 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip EX128-FTQ64.

Augswan
Datasheet48 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip EX128-FTQ64.

Related Parts

Descriptions

Descriptions of Microchip EX128-FTQ64 provided by its distributors.

FPGA eX Family 4K Gates 256 Cells 0.22um (CMOS) Technology 2.5V 64-Pin TQFP
EX128 Series 6000 Gates 46 I/O 128 Flip-Flops FPGA - TQFP-64
Contains Lead CMOS COMMERCIAL Non-RoHS Compliant FPGA 70C 1.4ns 178MHz 2.7V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX128FTQ64

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Weight360.605934 mg
Technical
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates6000
Number of I/Os46
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells256
Operating Supply Voltage2.5 V
Dimensions
Height1.4 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip EX128-FTQ64.

Augswan
Datasheet48 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements