Panasonic EX-F1

Sensor, AMP.BUILT-IN LIQUID DITECTION, 6-13MM DIA. 12-24V, NPN | Panasonic Industrial Automation EX-F1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Operating Supply Current30 mA
Output TypeNPN - Open Collector
Dimensions
Height13 mm
Length29 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EX-F1.

Master Electronics
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+1184%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EX-F1.

Descriptions

Descriptions of Panasonic EX-F1 provided by its distributors.

Sensor, AMP.BUILT-IN LIQUID DITECTION, 6-13MM DIA. 12-24V, NPN | Panasonic Industrial Automation EX-F1
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
Photoelectric Sensor
Level Sensor 24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXF1

Technical Specifications

Technical
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Operating Supply Current30 mA
Output TypeNPN - Open Collector
Dimensions
Height13 mm
Length29 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EX-F1.

Master Electronics
Datasheet4 pages20 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant