Honeywell EX-AR128

Switch Limit; Explosion-Proof; 15A 480VAC 0.25A 250VDC
In Stock

Price and Stock

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Current Rating15 A
Differential Travel18 mm
Max Current Rating15 A
Max Operating Temperature71 °C
Min Operating Temperature-40 °C
Operating Force556 N
Pretravel556 mm
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)480 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Honeywell EX-AR128.

Electro Sonic
Datasheet13 pages9 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet10 pages3 years ago
Honeywell
Instruction Sheet4 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell EX-AR128.

Related Parts

Descriptions

Descriptions of Honeywell EX-AR128 provided by its distributors.

Switch Limit; Explosion-Proof; 15A 480VAC 0.25A 250VDC
Electromechanical Switch Enclosed Switch SPDT 15A
SWITCH SNAP ACTION SPDT 15A 125V
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
MICRO SWITCH™ EX switches feature the smallest UL-listed housings available for use in hazardous locations. Flame paths within the housing cool exploding gases below the kindling temperature before they reach the explosive gases surrounding the housing.
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXAR128

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Current Rating15 A
Differential Travel18 mm
Max Current Rating15 A
Max Operating Temperature71 °C
Min Operating Temperature-40 °C
Operating Force556 N
Pretravel556 mm
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)480 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Honeywell EX-AR128.

Electro Sonic
Datasheet13 pages9 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet10 pages3 years ago
Honeywell
Instruction Sheet4 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago