Bud Industries EX-4502

Enclosure;Cabinet;Desktop;Aluminum,Extruded;Natural;6.96x2.995x1.418In;EX Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
97H5041 13 Buy Now »
USD
24.20 20.21 16.10 16.10 16.10
Digi-Key
377-1494-ND 4 Buy Now »
USD
24.20 20.15 18.15 16.09 16.09
Sager Electronics
EX-4502 13 Buy Now »
USD
19.55 18.15 18.15 18.15
Mouser
563-EX-4502 3 Buy Now »
USD
24.20 20.15 16.10 16.10 16.10
Dalis Electronics
EX-4502 13 ··
Allied Electronics
70147574 0 ··
USD
24.44 20.39 16.33 15.43 15.43
Amazon
B005T8JC1G n/s Buy Now »
USD
24.20 24.20 24.20 24.20 24.20
Electro Sonic
EX4502 0 ··
USD
24.67 20.69 17.33 16.88 16.88
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B005T8JC1G Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EX-4502 Contact ··

Descriptions

BUD Industries EX-4502 Plastic Extruded Aluminum Box, 6-61/64" Length x 3-1/8" Width x 1-9/16" Height, Silver Housing Finish. Individual aluminum end panels. ABS plastic panel bezels. Internal PCB card guides. Silver housing finish with black plastic bezels. External measures 6-61/64" length by 3-1/8" width by 1-9/16" height; internal measures 6-1/8" length by 2-15/32" width by 1-1/8" height
Amazon Seller
Extruded Metallic Enclosure; Enclosure Material:Aluminum; External Height:6.3"; External Width:2.91"; External Depth:1.34"; Enclosure Color:Clear ;RoHS Compliant: Yes
Newark
BUD Industries EX-4502 Plastic Extruded Aluminum Box, 6-61/64" Length x 3-1/8" Width x 1-9/16" Height, Silver Housing Finish. Individual aluminum end panels. ABS plastic panel bezels. Internal PCB card guides. Silver housing finish with black plastic bezels. External measures 6-61/64" length by 3-1/8" width by 1-9/16" height; internal measures 6-1/8" length by 2-15/32" width by 1-1/8" height
Amazon
BOX ALUM BLACK/SLV 6.96"LX3.14"W
Digi-Key
Small Metal Cabinets Extruded Aluminum 1.57 X 3.14 X 6.96
Mouser
Silver Aluminum PC Boards Mount Extruded Aluminum Enclosure
Sager Electronics
Enclosure;Cabinet;Desktop;Aluminum,Extruded;Natural;6.96x2.995x1.418In;EX Series
Allied Electronics

Technical Specifications

Housing Material Aluminum
Weight 192.776756 g
Size-Width 76.073 mm
Material Aluminum
Lead-Free Status Contains Lead
Size-Length 176.784 mm
Size-Height 36.0172 mm
Housing Color Clear
RoHS Compliant

Documents

Newark
Datasheet 1 page 9 years ago
Mouser
Datasheet 1 page 11 years ago
Digi-Key
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 1 page 11 years ago

Images

Alternate Names

BUD EX-4502
BUD INDUSTRIES INC EX-4502
BUD IND EX-4502
BUD INDUS EX-4502
BUD INDUSTRIES ACCT #2012 EX-4502
BUD EAST INC EX-4502

Search for other parts like EX-4502 »